Part Details for RWST30250C68R0JB04 by Vishay Intertechnologies
Overview of RWST30250C68R0JB04 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST30250C68R0JB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5014
|
Newark | Rwst 30X250 Cs 68U 5% Bo4 E /Bo4 |Vishay RWST30250C68R0JB04 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.7900 / $282.4900 | Buy Now |
DISTI #
RWST30250C68R0JB04
|
Avnet Americas | Res Wirewound 68 Ohm 5% 320W ±75ppm/°C Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST30250C68R0JB04) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$122.3100 / $278.5399 | Buy Now |
Part Details for RWST30250C68R0JB04
RWST30250C68R0JB04 CAD Models
RWST30250C68R0JB04 Part Data Attributes
|
RWST30250C68R0JB04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST30250C68R0JB04
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 320W, 68ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 320 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3000 V |