There are no models available for this part yet.
Overview of RWST30250B22R0JB06 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RWST30250B22R0JB06 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M4897
|
Newark | Rwst 30X250 B 22U 5% Bo6 E /Bo6 |Vishay RWST30250B22R0JB06 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5100 / $204.3500 | Buy Now | |
DISTI #
RWST30250B22R0JB06
|
Avnet Americas | Res Wirewound 22 Ohm 5% 320W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST30250B22R0JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$122.3100 / $183.5214 | Buy Now | |
Future Electronics | Res Wirewound 22 Ohm 5% 320W ±75ppm/°C RoHS: Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks Container: Box | 0Box |
|
$173.9600 / $177.7100 | Buy Now |
CAD Models for RWST30250B22R0JB06 by Vishay Intertechnologies
Part Data Attributes for RWST30250B22R0JB06 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Construction
|
Rugged
|
Mounting Feature
|
CHASSIS MOUNT
|
Operating Temperature-Max
|
450 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
33 mm
|
Package Length
|
250 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Box
|
Rated Power Dissipation (P)
|
320 W
|
Rated Temperature
|
25 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
3000 V
|
Alternate Parts for RWST30250B22R0JB06
This table gives cross-reference parts and alternative options found for RWST30250B22R0JB06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST30250B22R0JB06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST30250A22R0JB06 | Fixed Resistor, Wire Wound, 320W, 22ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST30250B22R0JB06 vs RWST30250A22R0JB06 |
RWST30250C22R0JB04 | Fixed Resistor, Wire Wound, 320W, 22ohm, 3000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST30250B22R0JB06 vs RWST30250C22R0JB04 |