RWST25168C4R30JB04
Description: Fixed Resistor, Wire Wound, 180W, 4.3ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,

Overview of RWST25168C4R30JB04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RWST25168C4R30JB04 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M4763
Newark Rwst 25X168 Cs 4U3 5% Bo4 E /Bo4 |Vishay RWST25168C4R30JB04 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $259.8300
  • 5 $256.2000
  • 10 $252.5600
  • 25 $238.0300
$238.0300 / $259.8300 Buy Now
DISTI # RWST25168C4R30JB04
Avnet Americas Res Wirewound 4.3 Ohm 5% 180W ?75ppm/?C Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST25168C4R30JB04) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box 0
  • 4 $245.2896
  • 8 $158.6184
  • 16 $156.8227
  • 24 $154.4285
  • 32 $131.5479
  • 40 $129.4763
  • 400 $109.7890
$109.7890 / $245.2896 Buy Now

CAD Models for RWST25168C4R30JB04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWST25168C4R30JB04 by Vishay Intertechnologies

RWST25168C4R30JB04
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Construction
Rugged
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
450 °C
Operating Temperature-Min
-55 °C
Package Diameter
28 mm
Package Length
168 mm
Package Style
Chassis Mount
Packing Method
Box
Rated Power Dissipation (P)
180 W
Rated Temperature
25 °C
Resistance
4.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
75 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
1900 V
Want to compare parts?
  1. RWST25168C4R30JB04
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 180W, 4.3ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWST25168C4R30JB04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWST25168C4R30JB04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWST25168C4R30JB04 would you like to use for your alert(s)?
  • Please alert me when RWST25168C4R30JB04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWST25168C4R30JB04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWST25168C4R30JB04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWST25168C4R30JB04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWST25168C4R30JB04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWST25168C4R30JB04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: