Part Details for RWST25168B22R0JB06 by Vishay Intertechnologies
Overview of RWST25168B22R0JB06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25168B22R0JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4671
|
Newark | Rwst 25X168 B 22U 5% Bo6 E /Bo6 |Vishay RWST25168B22R0JB06 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8400 / $175.9900 | Buy Now |
DISTI #
RWST25168B22R0JB06
|
Avnet Americas | Res Wirewound 22 Ohm 5% 180W ?75ppm/?C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST25168B22R0JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$123.1722 / $151.3242 | Buy Now |
Part Details for RWST25168B22R0JB06
RWST25168B22R0JB06 CAD Models
RWST25168B22R0JB06 Part Data Attributes
|
RWST25168B22R0JB06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST25168B22R0JB06
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 180W, 22ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +450C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 168 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 180 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |
Alternate Parts for RWST25168B22R0JB06
This table gives cross-reference parts and alternative options found for RWST25168B22R0JB06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST25168B22R0JB06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST25168B22R0JB06 | RES,PANEL MOUNT,WIREWOUND,22 OHMS,5% +/-TOL,75PPM TC | Vishay Sfernice | RWST25168B22R0JB06 vs RWST25168B22R0JB06 |
RWST25168A22R0JB06 | RES,PANEL MOUNT,WIREWOUND,22 OHMS,5% +/-TOL,75PPM TC | Vishay Sfernice | RWST25168B22R0JB06 vs RWST25168A22R0JB06 |
RWST25168A22R0JB06 | Fixed Resistor, Wire Wound, 180W, 22ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST25168B22R0JB06 vs RWST25168A22R0JB06 |