Part Details for RWST25138A2202JB06 by Vishay Intertechnologies
Overview of RWST25138A2202JB06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25138A2202JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4470
|
Newark | Rwst 25X138 An 22K 5% Bo6 E /Bo6 |Vishay RWST25138A2202JB06 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7400 / $151.9000 | Buy Now |
DISTI #
RWST25138A2202JB06
|
Avnet Americas | Res Wirewound 22K Ohm 5% 110W ?75ppm/?C Solder Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RWST25138A2202JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$106.3092 / $130.6084 | Buy Now |
Part Details for RWST25138A2202JB06
RWST25138A2202JB06 CAD Models
RWST25138A2202JB06 Part Data Attributes
|
RWST25138A2202JB06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWST25138A2202JB06
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 110W, 22000ohm, 1400V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 138 mm | |
Package Style | Chassis Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 110 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |
Alternate Parts for RWST25138A2202JB06
This table gives cross-reference parts and alternative options found for RWST25138A2202JB06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWST25138A2202JB06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST25138C2202JB04 | RES,PANEL MOUNT,WIREWOUND,22K OHMS,5% +/-TOL,75PPM TC | Vishay Sfernice | RWST25138A2202JB06 vs RWST25138C2202JB04 |
RWST25138C2202JB04 | Fixed Resistor, Wire Wound, 110W, 22000ohm, 1400V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RWST25138A2202JB06 vs RWST25138C2202JB04 |
RWST25138A2202JB06 | RES,PANEL MOUNT,WIREWOUND,22K OHMS,5% +/-TOL,75PPM TC | Vishay Sfernice | RWST25138A2202JB06 vs RWST25138A2202JB06 |