Part Details for RWST25138A2200JB00 by Vishay Intertechnologies
Overview of RWST25138A2200JB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST25138A2200JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4469
|
Newark | Rwst 25X138 An 220U 5% Bo6Na E /Bo6Na |Vishay RWST25138A2200JB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.1000 / $206.6900 | Buy Now |
DISTI #
RWST25138A2200JB00
|
Avnet Americas | Resistor, 220 Ohm, ? 5%, 95 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RWST25138A2200JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$81.6585 / $175.2462 | Buy Now |
DISTI #
RWST25138A2200JB00
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 95 W, Wirewound, High Power, Screw (Alt: RWST25138A2200JB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |