Part Details for RWS600B-24/RFO by TDK Corporation
Results Overview of RWS600B-24/RFO by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWS600B-24/RFO Information
RWS600B-24/RFO by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RWS600B-24/RFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS600B-24/RFO
|
Avnet Americas | AC/DC Power Supply 1-OUT 24V 25A 600W - Bulk (Alt: RWS600B-24/RFO) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$146.4900 / $167.0500 | Buy Now |