Part Details for RWS600B-12/RFO by TDK-Lambda Corporation
Overview of RWS600B-12/RFO by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS600B-12/RFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6251
|
Newark | Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:12V, Output Current - Output 1:50A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS600B-12/RFO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0900 / $284.6900 | Buy Now |
DISTI #
285-RWS600B-12/RFO-ND
|
DigiKey | AC/DC CONVERTER 12V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$166.0568 / $284.6900 | Buy Now |
DISTI #
967-RWS600B-12/RFO
|
Mouser Electronics | Switching Power Supplies 12Vout 50A 600W RemoteSense Parallel RoHS: Compliant | 2 |
|
$156.7100 / $284.6900 | Buy Now |
DISTI #
70564355
|
RS | AC-DC Power Supply, 12V 50A, 600W, Remote Sense, Parallel, RWS600B Series | TDK-Lambda RWS600B-12/RFO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$291.2400 / $313.1600 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 600 W - 84% Efficiency - Output 12V 50A - 85 to 265 VAC Input - Remote On/Off - DC Good and Parallel. RoHS: Compliant | 0 |
|
$155.0900 / $284.6900 | Buy Now |
DISTI #
000000000006390549
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W + Remote sense, parallel, DC Good & remote on/off Min Qty: 1 | 0 |
|
$162.8600 / $284.6900 | Buy Now |