Part Details for RWS5 150R F B by Arcol
Overview of RWS5 150R F B by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2147ACBZ-150-R7 | Analog Devices | Buck 1.2, 1.0Vo (SEL=0,1) SVS | |
ADAU1463WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADAU1462WBCPZ150RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Price & Stock for RWS5 150R F B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70745444
|
RS | RWS5 Series Wirewound Surface Mount Resistor 150Ohms +/-1% 5W +/-20ppm/degC | ARCOL RWS5 150R F B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
Part Details for RWS5 150R F B
RWS5 150R F B CAD Models
RWS5 150R F B Part Data Attributes
|
RWS5 150R F B
Arcol
Buy Now
|
Compare Parts:
RWS5 150R F B
Arcol
|
Samacsys Manufacturer | Arcol |