There are no models available for this part yet.
Overview of RWS5 120R F B by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2127ACNZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
ADP2126ACDZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for RWS5 120R F B by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH8678
|
Newark | 5 Watts Wirewound Smd 120 Ohms 1% Bulk/ Bulk |Ohmite RWS5 120R F B RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.7480 | Buy Now | |
DISTI #
273-RWS5120RFB-ND
|
DigiKey | 5 WATTS WIREWOUND SMD 120 OHMS 1 Min Qty: 600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5890 | Buy Now | |
DISTI #
284-RWS5120RFB
|
Mouser Electronics | Wirewound Resistors - SMD 5W 120 Ohm 1% RoHS: Compliant | 0 |
|
$0.5240 / $1.4300 | Order Now | |
DISTI #
72491083
|
RS | Wirewound Resistors - SMD5 Watts Wirewound SMD 120 Ohms 1% BULK | Ohmite RWS5 120R F B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8100 | RFQ |