Part Details for RWS300B24 by TDK Corporation
Overview of RWS300B24 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS300B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76060655
|
Verical | AC/DC Power Supply Single-OUT 24V 12.5A 300W Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 61 |
|
$95.8823 / $116.5747 | Buy Now |