Part Details for RWS300B-24/R by TDK Corporation
Overview of RWS300B-24/R by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS300B-24/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS300B-24/R
|
Avnet Americas | AC/DC Power Supply 1-OUT 24V 12.5A 300W - Bulk (Alt: RWS300B-24/R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$150.6656 | Buy Now |
DISTI #
69276196
|
Verical | AC/DC Power Supply Single-OUT 24V 12.5A 300W 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 36 |
|
$129.3500 / $167.7780 | Buy Now |