Part Details for RWS1500B-36/RFO by TDK-Lambda Corporation
Overview of RWS1500B-36/RFO by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1500B-36/RFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6405
|
Newark | Power Supply, Ac-Dc, 36V, 42A, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:36V, Output Current - Output 1:42A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-36/RFO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.6300 / $580.0000 | Buy Now |
DISTI #
285-RWS1500B-36/RFO-ND
|
DigiKey | AC/DC CONVERTER 36V 1512W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$580.0000 | Buy Now |
DISTI #
967-RWS1500B36/RFO
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 36V 42A, 1512W + Remote On/off, PF Signal, Parallel RoHS: Compliant | 0 |
|
$550.8200 / $580.0000 | Order Now |
DISTI #
71041959
|
RS | Power Supply, AC-DC, Enclosed, 36V@42A, 1512W, Remote On/off, Signal, Parallel | TDK-Lambda RWS1500B-36/RFO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$638.0000 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 88% Efficiency - Output 36V 42A - 85 to 265 VAC, 120 to 340 VDC Input - Remote On/Off - DC Good and Parallel. RoHS: Compliant | 0 |
|
$472.6300 / $580.0000 | Buy Now |
DISTI #
000000000005599851
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 36V 42A, 1512W + Remote On/off, PF Signal, Parallel Min Qty: 1 | 0 |
|
$477.1300 / $580.0000 | Buy Now |
Part Details for RWS1500B-36/RFO
RWS1500B-36/RFO CAD Models
RWS1500B-36/RFO Part Data Attributes
|
RWS1500B-36/RFO
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1500B-36/RFO
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |