Part Details for RWS1500B-24/ME by TDK-Lambda Corporation
Overview of RWS1500B-24/ME by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1500B-24/ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6397
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 63A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.512Kw, Output Voltage - Output 1:24V, Output Current - Output 1:63A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-24/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.6400 / $550.5500 | Buy Now |
DISTI #
285-RWS1500B-24/ME-ND
|
DigiKey | AC/DC CONVERTER 24V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$522.8600 / $550.5500 | Buy Now |
DISTI #
967-RWS1500B24/ME
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 63A, 1512W RoHS: Compliant | 7 |
|
$522.6900 / $550.3800 | Buy Now |
DISTI #
71041950
|
RS | Power Supply, AC-DC, Enclosed, 24V@63A, 1512W, Medical | TDK-Lambda RWS1500B-24/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$605.6100 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 88% Efficiency - Output 24V 63A - 85 to 265 VAC, 120 to 340 VDC Input - Medical. RoHS: Compliant | 18 Factory Stock |
|
$448.6400 / $550.5500 | Buy Now |
DISTI #
000000000006390521
|
Sager | Switching Power Supplies 1512W 24V 63A Med Min Qty: 1 | 0 |
|
$452.9100 / $550.5500 | Buy Now |
|
Master Electronics | Enclosed AC/DC Converter - 1500 W - 88% Efficiency - Output 24V 63A - 85 to 265 VAC, 120 to 340 VDC Input - Medical. RoHS: Compliant | 18 Factory Stock |
|
$448.6400 / $550.5500 | Buy Now |