Part Details for RWS1500B-12/S by TDK-Lambda Corporation
Overview of RWS1500B-12/S by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1500B-12/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4468
|
Newark | Power Supply, Ac-Dc, 12V, 125A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:12V, Output Current - Output 1:125A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-12/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.9800 / $537.2600 | Buy Now |
DISTI #
285-RWS1500B-12/S-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$537.2600 | Buy Now |
DISTI #
967-RWS1500B12/S
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 125A, 1500W + Remote On/off, 5V Standby RoHS: Compliant | 0 |
|
$520.6400 / $537.2600 | Order Now |
DISTI #
71331714
|
RS | AC-DC Power Supply, Enclosed, 1500W, 12V@125A, 85-264V, RWS1000/1500-B Series | TDK-Lambda RWS1500B-12/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$525.2300 / $558.7500 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 85% Efficiency - Output 12V 125A - 85 to 265 VAC, 120 to 340 VDC Input - 5V 1A Standby Voltage and Remote On/Off. RoHS: Compliant | 11 Factory Stock |
|
$483.9800 / $537.2600 | Buy Now |
DISTI #
000000000006390515
|
Sager | Switching Power Supplies 1500W 115-230VAC 12V 125A 5V Stdby Min Qty: 1 | 0 |
|
$481.0900 / $537.2600 | Buy Now |
DISTI #
C1S203600366091
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 1 |
|
$691.0000 | Buy Now |
|
Master Electronics | Enclosed AC/DC Converter - 1500 W - 85% Efficiency - Output 12V 125A - 85 to 265 VAC, 120 to 340 VDC Input - 5V 1A Standby Voltage and Remote On/Off. RoHS: Compliant | 11 Factory Stock |
|
$483.9800 / $537.2600 | Buy Now |
Part Details for RWS1500B-12/S
RWS1500B-12/S CAD Models
RWS1500B-12/S Part Data Attributes
|
RWS1500B-12/S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1500B-12/S
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 |