Part Details for RWS106R8JTR by Ohmite Mfg Co
Overview of RWS106R8JTR by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS106R8JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-RWS106R8JTR
|
Mouser Electronics | Wirewound Resistors - SMD 10 Watts Wirewound SMD 6.8 Ohms 5% Tape Reel RoHS: Compliant | 0 |
|
$1.2400 / $2.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.6100 | Buy Now |
DISTI #
RWS106R8JTR
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $1.6100 | Buy Now |