There are no models available for this part yet.
Overview of RWS102R2JTR by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RWS102R2JTR by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
284-RWS102R2JTR
|
Mouser Electronics | Wirewound Resistors - SMD 10 Watts Wirewound SMD 2.2 Ohms 5% Tape Reel RoHS: Compliant | 0 |
|
$1.2400 / $2.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.6100 | Buy Now | ||
DISTI #
RWS102R2JTR
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $1.6100 | Buy Now |