-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-RWS1000B-48/RFO-ND
|
DigiKey | AC/DC CONVERTER 48V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$448.8680 / $473.7400 | Buy Now |
DISTI #
967-RWS1000B48/RFO
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 21A, 1008W + Remote On/off, PF Signal, Parallel RoHS: Compliant | 3 |
|
$408.0600 / $430.6700 | Buy Now |
DISTI #
71041935
|
RS | Power Supply, AC-DC, Enclosed, 48V@21A, 1008W, Remote On/off, Signal, Parallel | TDK-Lambda RWS1000B-48/RFO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$440.5800 / $473.7400 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 48V 21A - 85 to 265 VAC, 120 to 340 VDC Input - Remote On/Off - DC Good and Parallel. RoHS: Compliant | 5 Factory Stock |
|
$350.9600 / $430.6700 | Buy Now |
DISTI #
000000000005599826
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 21A, 1008W + Remote On/off, PF Signal, Parallel Min Qty: 1 | 0 |
|
$350.9600 / $430.6700 | Buy Now |
|
Master Electronics | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 48V 21A - 85 to 265 VAC, 120 to 340 VDC Input - Remote On/Off - DC Good and Parallel. RoHS: Compliant | 5 Factory Stock |
|
$350.9600 / $430.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RWS1000B-48/RFO
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1000B-48/RFO
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |