Part Details for RWS1000B-36/RFO by TDK-Lambda Corporation
Overview of RWS1000B-36/RFO by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RWS1000B-36/RFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6380
|
Newark | Power Supply, Ac-Dc, 36V, 28A, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:36V, Output Current - Output 1:28A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-36/RFO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.9600 / $430.6700 | Buy Now |
DISTI #
285-RWS1000B-36/RFO-ND
|
DigiKey | AC/DC CONVERTER 36V 1008W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$430.6700 | Buy Now |
DISTI #
967-RWS1000B36/RFO
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 36V 28A, 1008W + Remote On/off, PF Signal, Parallel RoHS: Compliant | 0 |
|
$408.0600 / $430.6700 | Order Now |
DISTI #
71041929
|
RS | Power Supply, AC-DC, Enclosed, 36V@28A, 1008W, Remote On/off, Signal, Parallel | TDK-Lambda RWS1000B-36/RFO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$440.5800 / $473.7400 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 36V 28A - 85 to 265 VAC, 120 to 340 VDC Input - Remote On/Off - DC Good and Parallel. RoHS: Compliant | 0 |
|
$350.9600 / $430.6700 | Buy Now |
DISTI #
000000000005599820
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 36V 28A, 1008W + Remote On/off, PF Signal, Parallel Min Qty: 1 | 0 |
|
$353.9000 / $430.6700 | Buy Now |
Part Details for RWS1000B-36/RFO
RWS1000B-36/RFO CAD Models
RWS1000B-36/RFO Part Data Attributes
|
RWS1000B-36/RFO
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1000B-36/RFO
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |