There are no models available for this part yet.
Overview of RWS1000B-24/RF by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RWS1000B-24/RF by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC6374
|
Newark | Power Supply, Ac-Dc, 24V, 42A, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:24V, Output Current - Output 1:42A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-24/RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.9600 / $404.3300 | Buy Now | |
DISTI #
285-RWS1000B-24/RF-ND
|
DigiKey | AC/DC CONVERTER 24V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$384.2604 / $404.3300 | Buy Now | |
DISTI #
967-RWS1000B24/RF
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 24V 42A, 1008W + Reverse Fan RoHS: Compliant | 3 |
|
$393.2500 / $404.3300 | Buy Now | |
DISTI #
71041922
|
RS | Power Supply, AC-DC, Enclosed, 24V@42A, 1008W, Reverse Fan | TDK-Lambda RWS1000B-24/RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$413.6300 / $444.7600 | RFQ | |
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 24V 42A - 85 to 265 VAC, 120 to 340 VDC Input - Reverse Fan (Air Exits Over IO Terminals). RoHS: Compliant | 0 |
|
$350.9600 / $404.3300 | Buy Now | ||
DISTI #
000000000005599814
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 24V 42A, 1008W + Reverse Fan Min Qty: 1 | 0 |
|
$348.4700 / $404.3300 | Buy Now |
CAD Models for RWS1000B-24/RF by TDK-Lambda Corporation
Part Data Attributes for RWS1000B-24/RF by TDK-Lambda Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-06-04
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|