Part Details for RWS1000B-12/CO2 by TDK-Lambda Corporation
Overview of RWS1000B-12/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for RWS1000B-12/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7360
|
Newark | Power Supply, Ac-Dc, 12V, 84A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:12V, Output Current - Output 1:84A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-12/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.3000 / $490.0100 | Buy Now |
DISTI #
285-RWS1000B-12/CO2-ND
|
DigiKey | AC/DC CONVERTER 12V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$490.0100 | Buy Now |
DISTI #
967-RWS1000B12/CO2
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 84A, 1008W + PCB Coating RoHS: Compliant | 0 |
|
$464.2800 / $490.0100 | Order Now |
DISTI #
71041912
|
RS | Power Supply, AC-DC, Enclosed, 12V@84A, 1008W , PCB Coating | TDK-Lambda RWS1000B-12/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$539.0100 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 85% Efficiency - Output 12V 84A - 85 to 265 VAC, 120 to 340 VDC Input - Double Sided Board Coating. RoHS: Compliant | 0 |
|
$399.3000 / $490.0100 | Buy Now |
DISTI #
000000000005599799
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 84A, 1008W + PCB Coating Min Qty: 1 | 0 |
|
$402.6500 / $490.0100 | Buy Now |
Part Details for RWS1000B-12/CO2
RWS1000B-12/CO2 CAD Models
RWS1000B-12/CO2 Part Data Attributes
|
RWS1000B-12/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1000B-12/CO2
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |