Part Details for RWS-311D by ZAMEL
Overview of RWS-311D by ZAMEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1311D13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
133-311D-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 10 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, APP. | |
U90A1311D0A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, CAGE ASSEMBLY. |
Price & Stock for RWS-311D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS-311D
|
TME | Wireless cutout power switch, wall mount, 230VAC, NO x2, IP56 Min Qty: 1 | 3 |
|
$100.4900 / $113.8000 | Buy Now |