Part Details for RWR89SR332FRB12 by Vishay Dale
Overview of RWR89SR332FRB12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89SR332FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89SR332FRB12-ND
|
DigiKey | RES 0.332 OHM 3W 1% WW AXIAL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0466 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.332OHM, 1% +/-TOL, 650PPM/CEL, THROUGH HOLE MOUNT | 36 |
|
$6.4058 / $14.7825 | Buy Now |
Part Details for RWR89SR332FRB12
RWR89SR332FRB12 CAD Models
RWR89SR332FRB12 Part Data Attributes
|
RWR89SR332FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89SR332FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.998 V |
Alternate Parts for RWR89SR332FRB12
This table gives cross-reference parts and alternative options found for RWR89SR332FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89SR332FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89SR332FMBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR332FRB12 vs RWR89SR332FMBSL |
RWR89NR332FSS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR332FRB12 vs RWR89NR332FSS70 |
RWR89NR332FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR332FRB12 vs RWR89NR332FRBSL |
RWR89SR332FSS73 | Fixed Resistor, Wire Wound, 3W, 0.332ohm, 0.998V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR332FRB12 vs RWR89SR332FSS73 |
RWR89SR332FSB12 | Fixed Resistor, Wire Wound, 3W, 0.332ohm, 0.998V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR332FRB12 vs RWR89SR332FSB12 |
RWR89SR332FMB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR332FRB12 vs RWR89SR332FMB12 |
RWR89NR332FRS73 | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR332FRB12 vs RWR89NR332FRS73 |
RWR89NR332FSBSL | Fixed Resistor, Wire Wound, 3W, 0.332ohm, 0.998V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR332FRB12 vs RWR89NR332FSBSL |
RWR89SR332FRS70 | Fixed Resistor, Wire Wound, 3W, 0.332ohm, 0.998V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89SR332FRB12 vs RWR89SR332FRS70 |
RWR89SR332FRRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 650 ppm, 0.332 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89SR332FRB12 vs RWR89SR332FRRSL |