Part Details for RWR89SR130DRS73 by Vishay Intertechnologies
Overview of RWR89SR130DRS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89SR130DRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89SR130DRS73
|
Avnet Americas | ESS-2B .13 .5% RWR89SR130DR S73 - Tape and Reel (Alt: RWR89SR130DRS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for RWR89SR130DRS73
RWR89SR130DRS73 CAD Models
RWR89SR130DRS73 Part Data Attributes
|
RWR89SR130DRS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89SR130DRS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.13ohm, 0.6245V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 0.6245 V |
Alternate Parts for RWR89SR130DRS73
This table gives cross-reference parts and alternative options found for RWR89SR130DRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89SR130DRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR89SR130DRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRB12 |
RWR89SR130DRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.13ohm, 0.6245V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRS70 |
RWR89SR130DRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.13ohm, 0.6245V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRRSL |
RWR89SR130DRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.13ohm, 0.6245V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRBSL |
RWR89SR130DRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRS70 |
RWR89SR130DRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRRSL |
RWR89SR130DRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.13ohm, 0.6245V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRB12 |
RWR89SR130DRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89SR130DRS73 vs RWR89SR130DRBSL |