Part Details for RWR89S5360FSBSL by Vishay Dale
Overview of RWR89S5360FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S5360FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S5360FSBSL-ND
|
DigiKey | RES 536 OHM 3W 1% WW AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7500 | Buy Now |
Part Details for RWR89S5360FSBSL
RWR89S5360FSBSL CAD Models
RWR89S5360FSBSL Part Data Attributes
|
RWR89S5360FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89S5360FSBSL
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 40.0999 V |
Alternate Parts for RWR89S5360FSBSL
This table gives cross-reference parts and alternative options found for RWR89S5360FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S5360FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR89S5360FPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5360FSBSL vs RWR89S5360FPRSL |
RWR89N5360FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5360FSBSL vs RWR89N5360FRBSL |
RWR89N5360FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 536ohm, 40.0999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S5360FSBSL vs RWR89N5360FRS73 |
RWR89N5360FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5360FSBSL vs RWR89N5360FRS70 |
RWR89S5360FSS70 | Vishay Intertechnologies | $50.9109 | Fixed Resistor, Wire Wound, 3W, 536ohm, 40.0999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S5360FSBSL vs RWR89S5360FSS70 |
RWR89S5360FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5360FSBSL vs RWR89S5360FSS70 |
RWR89S5360FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5360FSBSL vs RWR89S5360FRS73 |
RWR89N5360FPS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5360FSBSL vs RWR89N5360FPS73 |
RWR89S5360FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5360FSBSL vs RWR89S5360FSRSL |
RWR89N5360FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 536ohm, 40.0999V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S5360FSBSL vs RWR89N5360FRS70 |