There are no models available for this part yet.
Overview of RWR89S4121FRL03 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89S4121FRL03 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR89S4121FRL03
|
Avnet Americas | Res Wirewound 4.12K Ohm 1% 3W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Bulk (Alt: RWR89S4121FRL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for RWR89S4121FRL03 by Vishay Intertechnologies
Part Data Attributes for RWR89S4121FRL03 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
64 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.75 mm
|
Package Length
|
14.22 mm
|
Package Style
|
Axial
|
Packing Method
|
LACER PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
111.1755 V
|
Alternate Parts for RWR89S4121FRL03
This table gives cross-reference parts and alternative options found for RWR89S4121FRL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S4121FRL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S4121FRS70 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FRS70 |
RWR89S4121FMB12 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FMB12 |
RWR89S4121FSRSL | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FSRSL |
RWR89S4121FSS73 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FSS73 |
RWR89S4121FSB12 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FSB12 |
RWR89S4121FRBSL | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FRBSL |
RWR89S4121FRS73 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FRS73 |
RWR89S4121FRB12 | Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S4121FRL03 vs RWR89S4121FRB12 |
RWR89S4121FMBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 4120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S4121FRL03 vs RWR89S4121FMBSL |