Part Details for RWR89S3010BC by TT Electronics Resistors
Overview of RWR89S3010BC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR89S3010BC
RWR89S3010BC CAD Models
RWR89S3010BC Part Data Attributes
|
RWR89S3010BC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR89S3010BC
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 346.4 V |
Alternate Parts for RWR89S3010BC
This table gives cross-reference parts and alternative options found for RWR89S3010BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S3010BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW79U3010B | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89S3010BC vs RW79U3010B |
RWR89W3010BM | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89S3010BC vs RWR89W3010BM |
NT2B7930100.1%LF | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR89S3010BC vs NT2B7930100.1%LF |
RWR89S3010BT | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89S3010BC vs RWR89S3010BT |
RWR89S3010BS | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR89S3010BC vs RWR89S3010BS |
RWR89W3010BR | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89S3010BC vs RWR89W3010BR |
RWR89W3010BT | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89S3010BC vs RWR89W3010BT |
RWR89S3010BM | Fixed Resistor, Wire Wound, 3W, 301ohm, 346.4V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR89S3010BC vs RWR89S3010BM |