Part Details for RWR89S2R23DRBSL by Vishay Intertechnologies
Results Overview of RWR89S2R23DRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR89S2R23DRBSL Information
RWR89S2R23DRBSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR89S2R23DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S2R23DRBSL
|
Avnet Americas | ESS-2B 2.23 .5% RWR89S2R23DR BSL - Bulk (Alt: RWR89S2R23DRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 69 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7120 / $11.9560 | Buy Now |
Part Details for RWR89S2R23DRBSL
RWR89S2R23DRBSL CAD Models
RWR89S2R23DRBSL Part Data Attributes
|
RWR89S2R23DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S2R23DRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2.23ohm, 2.5865V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 69 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 2.5865 V |
Alternate Parts for RWR89S2R23DRBSL
This table gives cross-reference parts and alternative options found for RWR89S2R23DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S2R23DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR89S2R23DRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 50 ppm, 2.23 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S2R23DRBSL vs RWR89S2R23DRRSL |
RWR89N2R23DMBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 50 ppm, 2.23 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S2R23DRBSL vs RWR89N2R23DMBSL |
RWR89S2R23DRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 2.23ohm, 2.5865V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S2R23DRBSL vs RWR89S2R23DRRSL |
RWR89S2R23DRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 2.23ohm, 2.5865V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S2R23DRBSL vs RWR89S2R23DRB12 |
RWR89N2R23DPS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 50 ppm, 2.23 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S2R23DRBSL vs RWR89N2R23DPS70 |
RWR89N2R23DRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 50 ppm, 2.23 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S2R23DRBSL vs RWR89N2R23DRBSL |
RWR89S2R23DRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 50 ppm, 2.23 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S2R23DRBSL vs RWR89S2R23DRB12 |