Part Details for RWR89S2400BSBSL by Vishay Intertechnologies
Overview of RWR89S2400BSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S2400BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S2400BSBSL
|
Avnet Americas | ESS-2B 240 .1% RWR89S2400BS BSL - Bulk (Alt: RWR89S2400BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4176 / $25.4375 | Buy Now |
Part Details for RWR89S2400BSBSL
RWR89S2400BSBSL CAD Models
RWR89S2400BSBSL Part Data Attributes
|
RWR89S2400BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S2400BSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 240ohm, 26.8328V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 26.8328 V |
Alternate Parts for RWR89S2400BSBSL
This table gives cross-reference parts and alternative options found for RWR89S2400BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S2400BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S2400BRB12 | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S2400BSBSL vs RWR89S2400BRB12 |
RWR89S2400BSS73 | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S2400BSBSL vs RWR89S2400BSS73 |
RWR89S2400BSS70 | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S2400BSBSL vs RWR89S2400BSS70 |
RWR89S2400BMS73 | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S2400BSBSL vs RWR89S2400BMS73 |
RWR89S2400BRB12 | Fixed Resistor, Wire Wound, 3W, 240ohm, 26.8328V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2400BSBSL vs RWR89S2400BRB12 |
RWR89S2400BSR36 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR89S2400BSBSL vs RWR89S2400BSR36 |
RWR89S2400BRS70 | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S2400BSBSL vs RWR89S2400BRS70 |
RWR89S2400BSS70 | Fixed Resistor, Wire Wound, 3W, 240ohm, 26.8328V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2400BSBSL vs RWR89S2400BSS70 |
RWR89S2400BSB12 | Fixed Resistor, Wire Wound, 3W, 240ohm, 26.8328V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S2400BSBSL vs RWR89S2400BSB12 |
RWR89S2400BSRSL | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 20 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S2400BSBSL vs RWR89S2400BSRSL |