Part Details for RWR89S2250BSS70 by Vishay Intertechnologies
Overview of RWR89S2250BSS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR89S2250BSS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C7113
|
Newark | Rwr89 225 Ohm 0.1 % Tolerance |Vishay RWR89S2250BSS70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.5100 | Buy Now |
DISTI #
RWR89S2250BSS70
|
Avnet Americas | ESS-2B 225 .1% RWR89S2250BS S70 - Tape and Reel (Alt: RWR89S2250BSS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.2338 | Buy Now |
Part Details for RWR89S2250BSS70
RWR89S2250BSS70 CAD Models
RWR89S2250BSS70 Part Data Attributes
|
RWR89S2250BSS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S2250BSS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 19 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 225 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 25.9808 V |
Alternate Parts for RWR89S2250BSS70
This table gives cross-reference parts and alternative options found for RWR89S2250BSS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S2250BSS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S2250BSBSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR89S2250BSS70 vs RWR89S2250BSBSL |
RWR89S2250BSRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR89S2250BSS70 vs RWR89S2250BSRSL |
RWR89S2250BSB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR89S2250BSS70 vs RWR89S2250BSB12 |