Part Details for RWR89S1R65FSS70 by Vishay Dale
Overview of RWR89S1R65FSS70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S1R65FSS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S1R65FSS70-ND
|
DigiKey | RES 1.65 OHM 3W 1% WW AXIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1625 | Buy Now |
Part Details for RWR89S1R65FSS70
RWR89S1R65FSS70 CAD Models
RWR89S1R65FSS70 Part Data Attributes
|
RWR89S1R65FSS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR89S1R65FSS70
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71989210 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Total Weight | 777.2 | |
Category CO2 Kg | 4.54 | |
CO2 | 3528.4880000000003 | |
Compliance Temperature Grade | Military: -55C to +250C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.2249 V |
Alternate Parts for RWR89S1R65FSS70
This table gives cross-reference parts and alternative options found for RWR89S1R65FSS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S1R65FSS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S1R65FSS73 | Fixed Resistor, Wire Wound, 3W, 1.65ohm, 2.2249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1R65FSS70 vs RWR89S1R65FSS73 |
RWR89S1R65FPRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1R65FSS70 vs RWR89S1R65FPRSL |
RWR89S1R65FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1R65FSS70 vs RWR89S1R65FSRSL |
RWR89S1R65FPS70 | Fixed Resistor, Wire Wound, 3W, 1.65ohm, 2.2249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1R65FSS70 vs RWR89S1R65FPS70 |
RWR89S1R65FRBSL | Fixed Resistor, Wire Wound, 3W, 1.65ohm, 2.2249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1R65FSS70 vs RWR89S1R65FRBSL |
RWR89S1R65FRS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1R65FSS70 vs RWR89S1R65FRS70 |
RWR89N1R65FSB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1R65FSS70 vs RWR89N1R65FSB12 |
RWR89S1R65FRB12 | Fixed Resistor, Wire Wound, 3W, 1.65ohm, 2.2249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1R65FSS70 vs RWR89S1R65FRB12 |
RWR89S1R65FPBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1R65FSS70 vs RWR89S1R65FPBSL |
RWR89S1R65FRRSL | Fixed Resistor, Wire Wound, 3W, 1.65ohm, 2.2249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1R65FSS70 vs RWR89S1R65FRRSL |