Part Details for RWR89S1780FRL03 by Vishay Intertechnologies
Overview of RWR89S1780FRL03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S1780FRL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S1780FRL03
|
Avnet Americas | ESS-2B 178 1% RWR89S1780FR L03 - Bulk (Alt: RWR89S1780FRL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RWR89S1780FRL03
RWR89S1780FRL03 CAD Models
RWR89S1780FRL03 Part Data Attributes
|
RWR89S1780FRL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S1780FRL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 23.1084 V |
Alternate Parts for RWR89S1780FRL03
This table gives cross-reference parts and alternative options found for RWR89S1780FRL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S1780FRL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR89N1780FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S1780FRL03 vs RWR89N1780FRS73 |
RWR89N1780FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S1780FRL03 vs RWR89N1780FRB12 |
RWR89S1780FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S1780FRL03 vs RWR89S1780FRRSL |
RWR89S1780FRS70 | Vishay Intertechnologies | $1.0000 | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S1780FRL03 vs RWR89S1780FRS70 |
RWR89S1780FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S1780FRL03 vs RWR89S1780FSRSL |
RWR89S1780FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S1780FRL03 vs RWR89S1780FSBSL |
RWR89N1780FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S1780FRL03 vs RWR89N1780FSS73 |
RWR89N1780FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S1780FRL03 vs RWR89N1780FSB12 |
RWR89S1780FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S1780FRL03 vs RWR89S1780FRB12 |
RWR89S1780FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S1780FRL03 vs RWR89S1780FRRSL |