There are no models available for this part yet.
Overview of RWR89S1580FSBSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for RWR89S1580FSBSL by Vishay Dale
Part Data Attributes for RWR89S1580FSBSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.75 mm
|
Package Length
|
14.22 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
158 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
21.7715 V
|
Alternate Parts for RWR89S1580FSBSL
This table gives cross-reference parts and alternative options found for RWR89S1580FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S1580FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S1580FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1580FSBSL vs RWR89S1580FSRSL |
RWR89N1580FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1580FSBSL vs RWR89N1580FRBSL |
RWR89N1580FRRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1580FSBSL vs RWR89N1580FRRSL |
RWR89N1580FRB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1580FSBSL vs RWR89N1580FRB12 |
RWR89S1580FSRSL | Fixed Resistor, Wire Wound, 3W, 158ohm, 21.7715V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1580FSBSL vs RWR89S1580FSRSL |
RWR89N1580FRS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1580FSBSL vs RWR89N1580FRS70 |
RWR89S1580FSS70 | Fixed Resistor, Wire Wound, 3W, 158ohm, 21.7715V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1580FSBSL vs RWR89S1580FSS70 |
RWR89N1580FRS70 | Fixed Resistor, Wire Wound, 3W, 158ohm, 21.7715V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1580FSBSL vs RWR89N1580FRS70 |
RWR89S1580FSB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 158 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S1580FSBSL vs RWR89S1580FSB12 |
RWR89N1580FRB12 | Fixed Resistor, Wire Wound, 3W, 158ohm, 21.7715V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S1580FSBSL vs RWR89N1580FRB12 |