Part Details for RWR89S12R1FPB12 by Vishay Intertechnologies
Overview of RWR89S12R1FPB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89S12R1FPB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89S12R1FPB12
|
Avnet Americas | ESS-2B 12.1 1% RWR89S12R1FP B12 - Bulk (Alt: RWR89S12R1FPB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1294 / $5.1058 | Buy Now |
|
Future Electronics | RWR Series 12.1 Ohm 3 W ±1 % ±30 ppm/°C Axial Military Wirewound Resistor RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Reel | 200Reel |
|
$4.8600 / $5.2000 | Buy Now |
DISTI #
RWR89S12R1FPB12
|
Avnet Abacus | ESS-2B 12.1 1% RWR89S12R1FP B12 (Alt: RWR89S12R1FPB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RWR89S12R1FPB12
RWR89S12R1FPB12 CAD Models
RWR89S12R1FPB12 Part Data Attributes
|
RWR89S12R1FPB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S12R1FPB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 6.0249 V |
Alternate Parts for RWR89S12R1FPB12
This table gives cross-reference parts and alternative options found for RWR89S12R1FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S12R1FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S12R1FSS70 | Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R1FPB12 vs RWR89S12R1FSS70 |
RWR89N12R1FMB12 | Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R1FPB12 vs RWR89N12R1FMB12 |
RWR89S12R1FPB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S12R1FPB12 vs RWR89S12R1FPB12 |
RWR89S12R1FRRSL | Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R1FPB12 vs RWR89S12R1FRRSL |
RWR89N12R1FSRSL | Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R1FPB12 vs RWR89N12R1FSRSL |
RWR89S12R1FSS73 | Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R1FPB12 vs RWR89S12R1FSS73 |
RWR89S12R1FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S12R1FPB12 vs RWR89S12R1FRBSL |
RWR89N12R1FRRSL | Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R1FPB12 vs RWR89N12R1FRRSL |
RWR89N12R1FRBSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89S12R1FPB12 vs RWR89N12R1FRBSL |
RWR89N12R1FSBSL | Fixed Resistor, Wire Wound, 3W, 12.1ohm, 6.0249V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89S12R1FPB12 vs RWR89N12R1FSBSL |