Part Details for RWR89NR402DSL03 by Vishay Intertechnologies
Results Overview of RWR89NR402DSL03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR89NR402DSL03 Information
RWR89NR402DSL03 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR89NR402DSL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89NR402DSL03
|
Avnet Americas | ESN-2B .402 .5% RWR89NR402DS L03 - Bulk (Alt: RWR89NR402DSL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5500 / $10.1994 | Buy Now |
Part Details for RWR89NR402DSL03
RWR89NR402DSL03 CAD Models
RWR89NR402DSL03 Part Data Attributes
|
RWR89NR402DSL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89NR402DSL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 69 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1.0982 V |
Alternate Parts for RWR89NR402DSL03
This table gives cross-reference parts and alternative options found for RWR89NR402DSL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89NR402DSL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR89SR402DMS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89NR402DSL03 vs RWR89SR402DMS70 |
RWR89NR402DPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DPRSL |
RWR89NR402DSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 1.0982V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DSBSL |
RWR89NR402DSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 1.0982V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DSS70 |
RWR89NR402DRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 1.0982V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DRRSL |
RWR89NR402DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 1.0982V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DSRSL |
RWR89SR402DPS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89NR402DSL03 vs RWR89SR402DPS73 |
RWR89NR402DSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DSB12 |
RWR89NR402DRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.402ohm, 1.0982V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DRB12 |
RWR89NR402DPS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.5 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89NR402DSL03 vs RWR89NR402DPS73 |