Part Details for RWR89N1780FSRSL by Vishay Intertechnologies
Overview of RWR89N1780FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N1780FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89N1780FSRSL
|
Avnet Americas | RES WW ESN-2B 178 1% - Custom Tape W/Leader (Alt: RWR89N1780FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.6372 | Buy Now |
Part Details for RWR89N1780FSRSL
RWR89N1780FSRSL CAD Models
RWR89N1780FSRSL Part Data Attributes
|
RWR89N1780FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N1780FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 23.1084 V |
Alternate Parts for RWR89N1780FSRSL
This table gives cross-reference parts and alternative options found for RWR89N1780FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N1780FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR89S1780FPS73 | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89S1780FPS73 |
RWR89S1780FSRSL | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR89N1780FSRSL vs RWR89S1780FSRSL |
RWR89N1780FRS70 | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89N1780FRS70 |
RWR89S1780FSBSL | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89S1780FSBSL |
RWR89N1780FSBSL | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89N1780FSBSL |
RWR89N1780FSS73 | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89N1780FSS73 |
RWR89N1780FRS73 | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89N1780FRS73 |
RWR89N1780FSB12 | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89N1780FSB12 |
RWR89S1780FRRSL | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89S1780FRRSL |
RWR89S1780FSS73 | Fixed Resistor, Wire Wound, 3W, 178ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR89N1780FSRSL vs RWR89S1780FSS73 |