Part Details for RWR89N1000FSB12 by Vishay Intertechnologies
Overview of RWR89N1000FSB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR89N1000FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR89N1000FSB12
|
Avnet Americas | ESN-2B 100 1% RWR89N1000FS B12 - Bulk (Alt: RWR89N1000FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.2941 / $10.4683 | Buy Now |
DISTI #
V37:1799_09402504
|
Arrow Electronics | Res Wirewound 100 Ohm 1% 3W ±20ppm/°C 0.001% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks Date Code: 2234 | Americas - 213 |
|
$9.9880 | Buy Now |
DISTI #
64021811
|
Verical | Res Wirewound 100 Ohm 1% 3W ±20ppm/°C 0.001% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 213 |
|
$9.9880 | Buy Now |
DISTI #
RWR89N1000FSB12
|
Avnet Abacus | ESN-2B 100 1% RWR89N1000FS B12 (Alt: RWR89N1000FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 67 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RWR89N1000FSB12
RWR89N1000FSB12 CAD Models
RWR89N1000FSB12 Part Data Attributes
|
RWR89N1000FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N1000FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 17.3205 V |
Alternate Parts for RWR89N1000FSB12
This table gives cross-reference parts and alternative options found for RWR89N1000FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N1000FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR89N1000FPS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N1000FSB12 vs RWR89N1000FPS70 |
RWR89S1000FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N1000FSB12 vs RWR89S1000FSBSL |
RWR89S1000FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N1000FSB12 vs RWR89S1000FRRSL |
RWR89N1000FRS70 | Vishay Intertechnologies | $1.0000 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N1000FSB12 vs RWR89N1000FRS70 |
RWR89N1000FMRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N1000FSB12 vs RWR89N1000FMRSL |
RWR89S1000FRS70 | Vishay Intertechnologies | $1.0000 | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N1000FSB12 vs RWR89S1000FRS70 |
RWR89N1000FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N1000FSB12 vs RWR89N1000FMBSL |
RWR89S1000FMBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N1000FSB12 vs RWR89S1000FMBSL |
RWR89S1000FPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N1000FSB12 vs RWR89S1000FPRSL |
RWR89N1000FPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N1000FSB12 vs RWR89N1000FPBSL |