Part Details for RWR84SR442DMBSL by Vishay Intertechnologies
Results Overview of RWR84SR442DMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR84SR442DMBSL Information
RWR84SR442DMBSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR84SR442DMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84SR442DMBSL
|
Avnet Americas | RES WW EGS-10-80 .442 .5% - Bulk (Alt: RWR84SR442DMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4625 / $10.7468 | Buy Now |
Part Details for RWR84SR442DMBSL
RWR84SR442DMBSL CAD Models
RWR84SR442DMBSL Part Data Attributes
|
RWR84SR442DMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84SR442DMBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.442ohm, 1.759V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.442 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1.759 V |
Alternate Parts for RWR84SR442DMBSL
This table gives cross-reference parts and alternative options found for RWR84SR442DMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84SR442DMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84SR442DRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.442ohm, 1.759V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR442DMBSL vs RWR84SR442DRBSL |
RWR84SR442DRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.442ohm, 1.759V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR442DMBSL vs RWR84SR442DRRSL |
RWR84SR442DRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 0.5 %, 650 ppm, 0.442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84SR442DMBSL vs RWR84SR442DRRSL |
RWR84SR442DMB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.442ohm, 1.759V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR442DMBSL vs RWR84SR442DMB12 |
RWR84SR442DRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 0.5 %, 650 ppm, 0.442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84SR442DMBSL vs RWR84SR442DRBSL |
RWR84SR442DMRSL | Vishay Intertechnologies | $46.0341 | Fixed Resistor, Wire Wound, 7W, 0.442ohm, 1.759V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84SR442DMBSL vs RWR84SR442DMRSL |
RWR84SR442DSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 0.5 %, 650 ppm, 0.442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84SR442DMBSL vs RWR84SR442DSRSL |