Part Details for RWR84SR261FMBSL by Vishay Intertechnologies
Overview of RWR84SR261FMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84SR261FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84SR261FMBSL
|
Avnet Americas | EGS-10-80 .261 1% RWR84SR261FM BSL - Bulk (Alt: RWR84SR261FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5026 | Buy Now |
Part Details for RWR84SR261FMBSL
RWR84SR261FMBSL CAD Models
RWR84SR261FMBSL Part Data Attributes
|
RWR84SR261FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84SR261FMBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.261ohm, 1.3517V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.3517 V |
Alternate Parts for RWR84SR261FMBSL
This table gives cross-reference parts and alternative options found for RWR84SR261FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84SR261FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84SR261FRRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84SR261FRRSL |
RWR84SR261FMBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84SR261FMBSL |
RWR84SR261FSBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84SR261FSBSL |
RWR84SR261FRBSL | Fixed Resistor, Wire Wound, 7W, 0.261ohm, 1.3517V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR261FMBSL vs RWR84SR261FRBSL |
RWR84SR261FSS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84SR261FSS73 |
RWR84SR261FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84SR261FRBSL |
RWR84SR261FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84SR261FSRSL |
RWR84SR261FMRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84SR261FMRSL |
RWR84SR261FMS73 | Fixed Resistor, Wire Wound, 7W, 0.261ohm, 1.3517V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR261FMBSL vs RWR84SR261FMS73 |
RWR84NR261FMRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR261FMBSL vs RWR84NR261FMRSL |