Part Details for RWR84SR237FRS73 by Vishay Dale
Overview of RWR84SR237FRS73 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84SR237FRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84SR237FRS73-ND
|
DigiKey | RES 0.237 OHM 7W 1% WW AXIAL Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9306 | Buy Now |
Part Details for RWR84SR237FRS73
RWR84SR237FRS73 CAD Models
RWR84SR237FRS73 Part Data Attributes
|
RWR84SR237FRS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84SR237FRS73
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.288 V |
Alternate Parts for RWR84SR237FRS73
This table gives cross-reference parts and alternative options found for RWR84SR237FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84SR237FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84SR237FRB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR237FRS73 vs RWR84SR237FRB12 |
RWR84SR237FRBSL | Fixed Resistor, Wire Wound, 7W, 0.237ohm, 1.288V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR237FRS73 vs RWR84SR237FRBSL |
RWR84SR237FRRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR237FRS73 vs RWR84SR237FRRSL |
RWR84SR237FRS73 | Fixed Resistor, Wire Wound, 7W, 0.237ohm, 1.288V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR237FRS73 vs RWR84SR237FRS73 |
RWR84SR237FSBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR237FRS73 vs RWR84SR237FSBSL |
RWR84SR237FRB14 | Fixed Resistor, Wire Wound, 7W, 0.237ohm, 1.288V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR237FRS73 vs RWR84SR237FRB14 |
RWR84NR237FPS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR237FRS73 vs RWR84NR237FPS73 |
RWR84SR237FSBSL | Fixed Resistor, Wire Wound, 7W, 0.237ohm, 1.288V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR237FRS73 vs RWR84SR237FSBSL |
RWR84NR237FSB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR237FRS73 vs RWR84NR237FSB12 |
RWR84NR237FRS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.237 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR237FRS73 vs RWR84NR237FRS73 |