Part Details for RWR84SR130FSBSL by Vishay Intertechnologies
Overview of RWR84SR130FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84SR130FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P8997
|
Newark | Egs-10-80 .13 1% Rwr84Sr130Fs Bsl |Vishay RWR84SR130FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7100 / $26.5100 | Buy Now |
DISTI #
RWR84SR130FSBSL
|
Avnet Americas | RES WW EGS-10-80 .13 1% - Bulk (Alt: RWR84SR130FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9390 / $11.6277 | Buy Now |
Part Details for RWR84SR130FSBSL
RWR84SR130FSBSL CAD Models
RWR84SR130FSBSL Part Data Attributes
|
RWR84SR130FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84SR130FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.13ohm, 0.9539V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.9539 V |
Alternate Parts for RWR84SR130FSBSL
This table gives cross-reference parts and alternative options found for RWR84SR130FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84SR130FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84SR130FSB12 | Fixed Resistor, Wire Wound, 7W, 0.13ohm, 0.9539V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR130FSBSL vs RWR84SR130FSB12 |
RWR84NR130FRB12 | Fixed Resistor, Wire Wound, 7W, 0.13ohm, 0.9539V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR130FSBSL vs RWR84NR130FRB12 |
RWR84SR130FRB12 | Fixed Resistor, Wire Wound, 7W, 0.13ohm, 0.9539V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR130FSBSL vs RWR84SR130FRB12 |
RWR84SR130FMS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR130FSBSL vs RWR84SR130FMS73 |
RWR84NR130FRRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84SR130FSBSL vs RWR84NR130FRRSL |
RWR84SR130FRRSL | Fixed Resistor, Wire Wound, 7W, 0.13ohm, 0.9539V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84SR130FSBSL vs RWR84SR130FRRSL |