Part Details for RWR84S8871FRRSL by Vishay Intertechnologies
Overview of RWR84S8871FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S8871FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P0339
|
Newark | Egs-10-80 8.87K 1% Rwr84S8871Fr Rsl |Vishay RWR84S8871FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.8000 / $16.5400 | Buy Now |
DISTI #
RWR84S8871FRRSL
|
Avnet Americas | EGS-10-80 8.87K 1% RWR84S8871FR RSL - Custom Tape W/Leader (Alt: RWR84S8871FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.2464 / $17.1000 | Buy Now |
Part Details for RWR84S8871FRRSL
RWR84S8871FRRSL CAD Models
RWR84S8871FRRSL Part Data Attributes
|
RWR84S8871FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S8871FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 8870ohm, 249.1787V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 249.1787 V |
Alternate Parts for RWR84S8871FRRSL
This table gives cross-reference parts and alternative options found for RWR84S8871FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S8871FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84S8871FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 8870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FSB12 |
RWR84S8871FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 8870ohm, 249.1787V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FRB12 |
RWR84S8871FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 8870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FRS73 |
RWR84S8871FSS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 8870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FSS73 |
RWR84S8871FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR84S8871FRRSL vs RWR84S8871FRS70 |
RWR84S8871FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 8870ohm, 249.1787V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FRS73 |
RWR84S8871FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 8870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FRRSL |
RWR84S8871FSS73 | Vishay Intertechnologies | $22.3094 | Fixed Resistor, Wire Wound, 7W, 8870ohm, 249.1787V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FSS73 |
RWR84S8871FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 8870ohm, 249.1787V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FSRSL |
RWR84S8871FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 8870ohm, 249.1787V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S8871FRRSL vs RWR84S8871FSB12 |