Part Details for RWR84S15R8FMRSL by Vishay Intertechnologies
Overview of RWR84S15R8FMRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84S15R8FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P9466
|
Newark | Egs-10-80 15.8 1% Rwr84S15R8Fm Rsl |Vishay RWR84S15R8FMRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.8000 / $16.5400 | Buy Now |
DISTI #
RWR84S15R8FMRSL
|
Avnet Americas | EGS-10-80 15.8 1% RWR84S15R8FM RSL - Custom Tape W/Leader (Alt: RWR84S15R8FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.2464 | Buy Now |
Part Details for RWR84S15R8FMRSL
RWR84S15R8FMRSL CAD Models
RWR84S15R8FMRSL Part Data Attributes
|
RWR84S15R8FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S15R8FMRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 15.8ohm, 10.5167V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.5167 V |
Alternate Parts for RWR84S15R8FMRSL
This table gives cross-reference parts and alternative options found for RWR84S15R8FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S15R8FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84S15R8FPBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S15R8FMRSL vs RWR84S15R8FPBSL |
RWR84S15R8FMBSL | Fixed Resistor, Wire Wound, 7W, 15.8ohm, 10.5167V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S15R8FMRSL vs RWR84S15R8FMBSL |
RWR84S15R8FSBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S15R8FMRSL vs RWR84S15R8FSBSL |
RWR84S15R8FSBSL | Fixed Resistor, Wire Wound, 7W, 15.8ohm, 10.5167V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S15R8FMRSL vs RWR84S15R8FSBSL |
RWR84S15R8FSRSL | Fixed Resistor, Wire Wound, 7W, 15.8ohm, 10.5167V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S15R8FMRSL vs RWR84S15R8FSRSL |
RWR84S15R8FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S15R8FMRSL vs RWR84S15R8FSRSL |
RWR84S15R8FSB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S15R8FMRSL vs RWR84S15R8FSB12 |
RWR84S15R8FMRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S15R8FMRSL vs RWR84S15R8FMRSL |
RWR84S15R8FSB12 | Fixed Resistor, Wire Wound, 7W, 15.8ohm, 10.5167V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR84S15R8FMRSL vs RWR84S15R8FSB12 |
RWR84S15R8FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84S15R8FMRSL vs RWR84S15R8FRBSL |