Part Details for RWR84S10R0FRB12 by Vishay Intertechnologies
Results Overview of RWR84S10R0FRB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR84S10R0FRB12 Information
RWR84S10R0FRB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR84S10R0FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84S10R0FRB12
|
Avnet Americas | EGS-10-80 10 1% RWR84S10R0FR B12 - Bulk (Alt: RWR84S10R0FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9875 / $5.6471 | Buy Now |
DISTI #
71-RWR84S10R0FRB12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10ohms 1% EGS-10-80 RoHS: Not Compliant | 88 |
|
$12.6800 / $24.9400 | Buy Now |
DISTI #
RWR84S10R0FRB12
|
TTI | Wirewound Resistors - Through Hole 10ohms 1% EGS-10-80 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1200 In Stock |
|
$5.7600 / $5.9900 | Buy Now |
Part Details for RWR84S10R0FRB12
RWR84S10R0FRB12 CAD Models
RWR84S10R0FRB12 Part Data Attributes
|
RWR84S10R0FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84S10R0FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 10ohm, 8.3666V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.3666 V |
Alternate Parts for RWR84S10R0FRB12
This table gives cross-reference parts and alternative options found for RWR84S10R0FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84S10R0FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84S10R0FMRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84S10R0FMRSL |
RWR84N10R0FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84N10R0FSRSL |
RWR84N10R0FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 10ohm, 8.3666V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84N10R0FSBSL |
RWR84S10R0FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 10ohm, 8.3666V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84S10R0FSS73 |
RWR84N10R0FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 10ohm, 8.3666V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84N10R0FRRSL |
RWR84S10R0FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84S10R0FSB12 |
RWR84N10R0FPS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84N10R0FPS73 |
RWR84S10R0FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84S10R0FRB12 |
RWR84S10R0FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 10ohm, 8.3666V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84S10R0FPRSL |
RWR84S10R0FSS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84S10R0FRB12 vs RWR84S10R0FSS73 |