Part Details for RWR84NR301FPRSL by Vishay Intertechnologies
Overview of RWR84NR301FPRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84NR301FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84NR301FPRSL
|
Avnet Americas | EGN-10-80 .301 1% RWR84NR301FP RSL - Custom Tape W/Leader (Alt: RWR84NR301FPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$30.7684 | Buy Now |
Part Details for RWR84NR301FPRSL
RWR84NR301FPRSL CAD Models
RWR84NR301FPRSL Part Data Attributes
|
RWR84NR301FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84NR301FPRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.301ohm, 1.4516V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.4516 V |
Alternate Parts for RWR84NR301FPRSL
This table gives cross-reference parts and alternative options found for RWR84NR301FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84NR301FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84NR301FPS73 | Fixed Resistor, Wire Wound, 7W, 0.301ohm, 1.4516V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR301FPRSL vs RWR84NR301FPS73 |
RWR84SR301FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR301FPRSL vs RWR84SR301FSRSL |
RWR84NR301FPB12 | Fixed Resistor, Wire Wound, 7W, 0.301ohm, 1.4516V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR301FPRSL vs RWR84NR301FPB12 |
RWR84NR301FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR301FPRSL vs RWR84NR301FSRSL |
RWR84SR301FRS73 | Fixed Resistor, Wire Wound, 7W, 0.301ohm, 1.4516V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR301FPRSL vs RWR84SR301FRS73 |
RWR84SR301FSB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR301FPRSL vs RWR84SR301FSB12 |
RWR84NR301FPBSL | Fixed Resistor, Wire Wound, 7W, 0.301ohm, 1.4516V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84NR301FPRSL vs RWR84NR301FPBSL |
RWR84SR301FMS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR301FPRSL vs RWR84SR301FMS73 |
RWR84NR301FRB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR301FPRSL vs RWR84NR301FRB12 |
RWR84NR301FPBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 650 ppm, 0.301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84NR301FPRSL vs RWR84NR301FPBSL |