Datasheets
RWR84N6R81FSRSL by:

Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RWR84N6R81FSRSL by Vishay Intertechnologies

Overview of RWR84N6R81FSRSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR84N6R81FSRSL

Part # Distributor Description Stock Price Buy
DISTI # 32P8920
Newark Egn-10-80 6.81 1% Rwr84N6R81Fs Rsl |Vishay RWR84N6R81FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $31.5200
  • 200 $30.5100
  • 500 $30.0000
$30.0000 / $31.5200 Buy Now
DISTI # RWR84N6R81FSRSL
Avnet Americas EGN-10-80 6.81 1% RWR84N6R81FS RSL - Custom Tape W/Leader (Alt: RWR84N6R81FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $33.8428
$33.8428 Buy Now

Part Details for RWR84N6R81FSRSL

RWR84N6R81FSRSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR84N6R81FSRSL Part Data Attributes

RWR84N6R81FSRSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RWR84N6R81FSRSL Vishay Intertechnologies Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 64 Weeks
Additional Feature NON INDUCTIVE
Construction Tubular
JESD-609 Code e0
Lead Diameter 1.02 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 7.92 mm
Package Length 22.23 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 7 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 6.81 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 6.9043 V

Alternate Parts for RWR84N6R81FSRSL

This table gives cross-reference parts and alternative options found for RWR84N6R81FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N6R81FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR84S6R81FSRSL Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84S6R81FSRSL
RWR84S6R81FRB12 Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84S6R81FRB12
RWR84S6R81FRS73 Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84S6R81FRS73
RWR84S6R81FSBSL Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84S6R81FSBSL
RWR84N6R81FSB12 Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84N6R81FSB12
RWR84S6R81FSB12 Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84S6R81FSB12
RWR84S6R81FSS73 Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84S6R81FSS73
RWR84S6R81FRBSL Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84S6R81FRBSL
RWR84N6R81FSBSL Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84N6R81FSBSL
RWR84N6R81FMB12 Fixed Resistor, Wire Wound, 7W, 6.81ohm, 6.9043V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR84N6R81FSRSL vs RWR84N6R81FMB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR84N6R81FSRSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR84N6R81FSRSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR84N6R81FSRSL would you like to use for your alert(s)?
  • Please alert me when RWR84N6R81FSRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR84N6R81FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR84N6R81FSRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR84N6R81FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR84N6R81FSRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR84N6R81FSRSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: