Part Details for RWR84N51R1FMRSL by Vishay Intertechnologies
Overview of RWR84N51R1FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N51R1FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N51R1FMRSL
|
Avnet Americas | EGN-10-80 51.1 1% RWR84N51R1FM RSL - Custom Tape W/Leader (Alt: RWR84N51R1FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$9.0890 | Buy Now |
Part Details for RWR84N51R1FMRSL
RWR84N51R1FMRSL CAD Models
RWR84N51R1FMRSL Part Data Attributes
|
RWR84N51R1FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84N51R1FMRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 18.913 V |
Alternate Parts for RWR84N51R1FMRSL
This table gives cross-reference parts and alternative options found for RWR84N51R1FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N51R1FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84N51R1FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FMRSL vs RWR84N51R1FSRSL |
RWR84N51R1FPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FMRSL vs RWR84N51R1FPBSL |
RWR84N51R1FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FMRSL vs RWR84N51R1FPB12 |
RWR84S51R1FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FMRSL vs RWR84S51R1FPB12 |
RWR84N51R1FMRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FMRSL vs RWR84N51R1FMRSL |
RWR84N51R1FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FMRSL vs RWR84N51R1FRBSL |
RWR84N51R1FMBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FMRSL vs RWR84N51R1FMBSL |
RWR84S51R1FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 51.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N51R1FMRSL vs RWR84S51R1FRB12 |
RWR84N51R1FMB12 | Vishay Intertechnologies | $7.9194 | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FMRSL vs RWR84N51R1FMB12 |
RWR84N51R1FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 51.1ohm, 18.913V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | RWR84N51R1FMRSL vs RWR84N51R1FPRSL |