Part Details for RWR84N4870FPB12 by Vishay Dale
Overview of RWR84N4870FPB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N4870FPB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N4870FPB12-ND
|
DigiKey | RES 487 OHM 7W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6750 | Buy Now |
Part Details for RWR84N4870FPB12
RWR84N4870FPB12 CAD Models
RWR84N4870FPB12 Part Data Attributes
|
RWR84N4870FPB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR84N4870FPB12
Vishay Dale
RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 487 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 58.3866 V |
Alternate Parts for RWR84N4870FPB12
This table gives cross-reference parts and alternative options found for RWR84N4870FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N4870FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR84S4870FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 487ohm, 58.3866V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N4870FPB12 vs RWR84S4870FSS73 |
RWR84S4870FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 487 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N4870FPB12 vs RWR84S4870FSRSL |
RWR84S4870FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 487ohm, 58.3866V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N4870FPB12 vs RWR84S4870FSBSL |
RWR84S4870FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 7W, 487ohm, 58.3866V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR84N4870FPB12 vs RWR84S4870FSRSL |
RWR84N4870FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 487 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N4870FPB12 vs RWR84N4870FRB12 |
RWR84N4870FPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 487 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N4870FPB12 vs RWR84N4870FPBSL |
RWR84S4870FSS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 487 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N4870FPB12 vs RWR84S4870FSS73 |
RWR84N4870FPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 487 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR84N4870FPB12 vs RWR84N4870FPRSL |