Part Details for RWR84N3920FRBSL by Vishay Intertechnologies
Overview of RWR84N3920FRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N3920FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N3920FRBSL
|
Avnet Americas | EGN-10-80 392 1% RWR84N3920FR BSL - Bulk (Alt: RWR84N3920FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2594 | Buy Now |
Part Details for RWR84N3920FRBSL
RWR84N3920FRBSL CAD Models
RWR84N3920FRBSL Part Data Attributes
|
RWR84N3920FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84N3920FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 392ohm, 52.3832V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 52.3832 V |
Alternate Parts for RWR84N3920FRBSL
This table gives cross-reference parts and alternative options found for RWR84N3920FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N3920FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84N3920FSB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N3920FRBSL vs RWR84N3920FSB12 |
RWR84S3920FRB12 | Fixed Resistor, Wire Wound, 7W, 392ohm, 52.3832V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N3920FRBSL vs RWR84S3920FRB12 |
RWR84N3920FSB12 | Fixed Resistor, Wire Wound, 7W, 392ohm, 52.3832V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N3920FRBSL vs RWR84N3920FSB12 |
RWR84N3920FRB12 | Fixed Resistor, Wire Wound, 7W, 392ohm, 52.3832V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N3920FRBSL vs RWR84N3920FRB12 |
RWR84S3920FSB12 | Fixed Resistor, Wire Wound, 7W, 392ohm, 52.3832V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N3920FRBSL vs RWR84S3920FSB12 |
RWR84S3920FRBSL | Fixed Resistor, Wire Wound, 7W, 392ohm, 52.3832V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N3920FRBSL vs RWR84S3920FRBSL |
RWR84S3920FPRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N3920FRBSL vs RWR84S3920FPRSL |
RWR84S3920FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N3920FRBSL vs RWR84S3920FRBSL |
RWR84N3920FRB12 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N3920FRBSL vs RWR84N3920FRB12 |
RWR84S3920FRRSL | Fixed Resistor, Wire Wound, 7W, 392ohm, 52.3832V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N3920FRBSL vs RWR84S3920FRRSL |