Part Details for RWR84N1301FRRSL by Vishay Intertechnologies
Overview of RWR84N1301FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR84N1301FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR84N1301FRRSL
|
Avnet Americas | EGN-10-80 1.3K 1% RWR84N1301FR RSL - Custom Tape W/Leader (Alt: RWR84N1301FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$9.0890 | Buy Now |
Part Details for RWR84N1301FRRSL
RWR84N1301FRRSL CAD Models
RWR84N1301FRRSL Part Data Attributes
|
RWR84N1301FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR84N1301FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 1300ohm, 95.3939V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 95.3939 V |
Alternate Parts for RWR84N1301FRRSL
This table gives cross-reference parts and alternative options found for RWR84N1301FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR84N1301FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84N1301FSB12 | Fixed Resistor, Wire Wound, 7W, 1300ohm, 95.3939V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N1301FRRSL vs RWR84N1301FSB12 |
RWR84N1301FSRSL | Fixed Resistor, Wire Wound, 7W, 1300ohm, 95.3939V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N1301FRRSL vs RWR84N1301FSRSL |
RWR84N1301FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N1301FRRSL vs RWR84N1301FRBSL |
RWR84S1301FPS73 | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N1301FRRSL vs RWR84S1301FPS73 |
RWR84N1301FRRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N1301FRRSL vs RWR84N1301FRRSL |
RWR84N1301FSS73 | Fixed Resistor, Wire Wound, 7W, 1300ohm, 95.3939V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N1301FRRSL vs RWR84N1301FSS73 |
RWR84N1301FPBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N1301FRRSL vs RWR84N1301FPBSL |
RWR84N1301FSBSL | Fixed Resistor, Wire Wound, 7W, 1300ohm, 95.3939V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR84N1301FRRSL vs RWR84N1301FSBSL |
RWR84N1301FSRSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N1301FRRSL vs RWR84N1301FSRSL |
RWR84S1301FRBSL | RESISTOR, WIRE WOUND, 7 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR84N1301FRRSL vs RWR84S1301FRBSL |